Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 → 1s,

Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Symmetrical
Time Range
0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac/dc
Terminal Type
Screw
Switch Configuration
DPCO
Width
90mm
Minimum Voltage
24V ac/dc
Power Supply
External
Minimum Current
10mA
Series
Harmony Time
Maximum Operating Temperature
+60°C
Depth
79.5mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Length
22.9mm
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Country of Origin
Indonesia
Product details
Symmetrical Flashing Timers- RE22 Series
22.5 mm profile width
Screw terminals connection
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Available option of supplying a load in parallel
Operating temperature of -20 → 60 °C
Self extinguishing housing material
Ingress protection of IP20 (terminal block), IP40 (housing) and IP50 (front face)
€ 146.54
€ 146.54 Each (Exc. Vat)
€ 181.71
€ 181.71 Each (inc. VAT)
1
€ 146.54
€ 146.54 Each (Exc. Vat)
€ 181.71
€ 181.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 146.54 |
5 - 9 | € 141.35 |
10+ | € 135.97 |
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Symmetrical
Time Range
0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac/dc
Terminal Type
Screw
Switch Configuration
DPCO
Width
90mm
Minimum Voltage
24V ac/dc
Power Supply
External
Minimum Current
10mA
Series
Harmony Time
Maximum Operating Temperature
+60°C
Depth
79.5mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Length
22.9mm
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Country of Origin
Indonesia
Product details
Symmetrical Flashing Timers- RE22 Series
22.5 mm profile width
Screw terminals connection
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Available option of supplying a load in parallel
Operating temperature of -20 → 60 °C
Self extinguishing housing material
Ingress protection of IP20 (terminal block), IP40 (housing) and IP50 (front face)