Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
240V ac
Mounting Type
DIN Rail
Mode of Operation
Delay ON Deenergise
Time Range
0.05 Secs, 10 min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Switch Configuration
SPST
Terminal Type
Screw
Series
Harmony Time
Country of Origin
Indonesia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
240V ac
Mounting Type
DIN Rail
Mode of Operation
Delay ON Deenergise
Time Range
0.05 Secs, 10 min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Switch Configuration
SPST
Terminal Type
Screw
Series
Harmony Time
Country of Origin
Indonesia