Schneider Electric Harmony Time Series Panel Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.02 s →

RS Stock No.: 914-8246Brand: Schneider ElectricManufacturers Part No.: RE48ATM12MW
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

Panel Mount

Mode of Operation

Power ON Delay

Time Range

0.02 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

240V ac/dc

Terminal Type

8-Pin Connector

Width

48mm

Minimum Voltage

24V ac/dc

Power Supply

External

Series

Harmony Time

Maximum Operating Temperature

+50°C

Depth

96.8mm

Better World Product (Find out more)

Yes

Length

48mm

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Contact Material

Silver Nickel

Country of Origin

Indonesia

Product details

On Delay Timers- RE48 Series

Schneider Electric RE48 series is an electric timer with On Delay functionality.

• On Delay function
• 48 x 48 mm
• Base or panel mounting
• Plug-in subbase; 8-pin
• Selector switch on front panel
• Self-extinguishing housing
• 2 C/O timed contacts
• LED status indicator
• 24-240 V ac
• IP50 (front face) & IP40 (housing) protection

Stock information temporarily unavailable.

€ 137.64

€ 137.64 Each (Exc. Vat)

€ 170.67

€ 170.67 Each (inc. VAT)

Schneider Electric Harmony Time Series Panel Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.02 s →

€ 137.64

€ 137.64 Each (Exc. Vat)

€ 170.67

€ 170.67 Each (inc. VAT)

Schneider Electric Harmony Time Series Panel Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.02 s →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

Panel Mount

Mode of Operation

Power ON Delay

Time Range

0.02 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

240V ac/dc

Terminal Type

8-Pin Connector

Width

48mm

Minimum Voltage

24V ac/dc

Power Supply

External

Series

Harmony Time

Maximum Operating Temperature

+50°C

Depth

96.8mm

Better World Product (Find out more)

Yes

Length

48mm

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Contact Material

Silver Nickel

Country of Origin

Indonesia

Product details

On Delay Timers- RE48 Series

Schneider Electric RE48 series is an electric timer with On Delay functionality.

• On Delay function
• 48 x 48 mm
• Base or panel mounting
• Plug-in subbase; 8-pin
• Selector switch on front panel
• Self-extinguishing housing
• 2 C/O timed contacts
• LED status indicator
• 24-240 V ac
• IP50 (front face) & IP40 (housing) protection