Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 42 → 48V ac/dc, 1-Contact, 0.05 s

RS Stock No.: 609-8340Brand: Schneider ElectricManufacturers Part No.: RE7RA11BU
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

110 → 240 V ac, 42 → 48 V ac/dc, 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V ac/dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

80mm

Length

78mm

Minimum Operating Temperature

-20°C

Time Delay

50ms

Product details

Off Delay Tamperproof - Zelio RE7R

Function - 211
External control for suspension of time relay
External starting of time delay
Sealable transparent cover protects settings
External control is possible for stock number 407-1977 with a potentiometer
22.5mm wide

Approvals

UL, CSA

Standards

IEC 61812-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 42 → 48V ac/dc, 1-Contact, 0.05 s

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 42 → 48V ac/dc, 1-Contact, 0.05 s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

110 → 240 V ac, 42 → 48 V ac/dc, 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V ac/dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

80mm

Length

78mm

Minimum Operating Temperature

-20°C

Time Delay

50ms

Product details

Off Delay Tamperproof - Zelio RE7R

Function - 211
External control for suspension of time relay
External starting of time delay
Sealable transparent cover protects settings
External control is possible for stock number 407-1977 with a potentiometer
22.5mm wide

Approvals

UL, CSA

Standards

IEC 61812-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more