E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage

RS Stock No.: 724-3936Brand: Schneider ElectricManufacturers Part No.: REG48PUN1LHU
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LED, Multi Line

IP Rating

IP20, IP66

Additional Functionality

ON/OFF

Panel Depth

92.8mm

Display Colour

Red/Green

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage

P.O.A.

Schneider Electric PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LED, Multi Line

IP Rating

IP20, IP66

Additional Functionality

ON/OFF

Panel Depth

92.8mm

Display Colour

Red/Green

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more