Schneider Electric Harmony Time Series Plug In Timer Relay, 24V dc, 4-Contact, 0.1 s → 100h

RS Stock No.: 914-8211Brand: Schneider ElectricManufacturers Part No.: REXL4TMBD
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.1 s → 100h

Number of Contacts

4

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

24V

Width

27mm

Better World Product (Find out more)

Yes

Length

59.5mm

Better World Verification

Green Premium

Series

Harmony Time

Maximum Operating Temperature

+60°C

Depth

21mm

Time Delay

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia

Product details

On Delay Timers- REXL4 Series

Schneider Electric REXL4 Series is a miniature designed time delay relay which features On delay functionality.

• On Delay function
• Compact miniature design
• 4 C/O
• Plug-in socket terminal
• 50 ms reset time
• Wide supply voltage range
• LED status indication for power and output
• IP50 protection

Stock information temporarily unavailable.

€ 107.86

€ 107.86 Each (Exc. Vat)

€ 133.75

€ 133.75 Each (inc. VAT)

Schneider Electric Harmony Time Series Plug In Timer Relay, 24V dc, 4-Contact, 0.1 s → 100h

€ 107.86

€ 107.86 Each (Exc. Vat)

€ 133.75

€ 133.75 Each (inc. VAT)

Schneider Electric Harmony Time Series Plug In Timer Relay, 24V dc, 4-Contact, 0.1 s → 100h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.1 s → 100h

Number of Contacts

4

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

24V

Width

27mm

Better World Product (Find out more)

Yes

Length

59.5mm

Better World Verification

Green Premium

Series

Harmony Time

Maximum Operating Temperature

+60°C

Depth

21mm

Time Delay

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia

Product details

On Delay Timers- REXL4 Series

Schneider Electric REXL4 Series is a miniature designed time delay relay which features On delay functionality.

• On Delay function
• Compact miniature design
• 4 C/O
• Plug-in socket terminal
• 50 ms reset time
• Wide supply voltage range
• LED status indication for power and output
• IP50 protection