Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
230V ac
Mounting Type
DIN Rail
Time Range
1 Secs, 100 Hrs
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Switch Configuration
SPST
Terminal Type
Screw
Series
Harmony Time
Country of Origin
Indonesia
You may be interested in
Schneider Electric Harmony Time Series Plug In Timer Relay, 230V ac, 4-Contact, 0.1 s → 100hBrand: Schneider Electric
€ 118.63Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 230V ac, 4-Contact, 1 Secs, 100 Hrs, 1-Function, 4PDT
1
P.O.A.
Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 230V ac, 4-Contact, 1 Secs, 100 Hrs, 1-Function, 4PDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Harmony Time Series Plug In Timer Relay, 230V ac, 4-Contact, 0.1 s → 100hBrand: Schneider Electric
€ 118.63Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
230V ac
Mounting Type
DIN Rail
Time Range
1 Secs, 100 Hrs
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Switch Configuration
SPST
Terminal Type
Screw
Series
Harmony Time
Country of Origin
Indonesia
You may be interested in
Schneider Electric Harmony Time Series Plug In Timer Relay, 230V ac, 4-Contact, 0.1 s → 100hBrand: Schneider Electric
€ 118.63Each (Exc. Vat)