E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Phase Monitoring Relay, 3 Phase, DPDT, 183 → 484 V, DIN Rail

RS Stock No.: 146-238Brand: Schneider ElectricManufacturers Part No.: RM17TG20
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

DPDT

Voltage Sensing Range

183 → 484 V

Mounting Type

DIN Rail

Phase Sensitivity

Phase Asymmetry, Phase Sequence

Time Delay

<100ms

Series

Harmony Control

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Height

90mm

Standards Met

CE, CSA, UL

Dimensions

72 x 17.5 x 90mm

Length

72mm

Minimum Voltage Sensed

183 V

Operating Temperature Range

+50°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+50°C

Current Range

10mA

Maximum Voltage Sensed

484V

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 166.88

€ 166.88 Each (Exc. Vat)

€ 206.93

€ 206.93 Each (inc. VAT)

Schneider Electric Phase Monitoring Relay, 3 Phase, DPDT, 183 → 484 V, DIN Rail

€ 166.88

€ 166.88 Each (Exc. Vat)

€ 206.93

€ 206.93 Each (inc. VAT)

Schneider Electric Phase Monitoring Relay, 3 Phase, DPDT, 183 → 484 V, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

DPDT

Voltage Sensing Range

183 → 484 V

Mounting Type

DIN Rail

Phase Sensitivity

Phase Asymmetry, Phase Sequence

Time Delay

<100ms

Series

Harmony Control

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Height

90mm

Standards Met

CE, CSA, UL

Dimensions

72 x 17.5 x 90mm

Length

72mm

Minimum Voltage Sensed

183 V

Operating Temperature Range

+50°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+50°C

Current Range

10mA

Maximum Voltage Sensed

484V

Country of Origin

Indonesia