Schneider Electric Harmony Relay RXM 14 Pin <250V DIN Rail Relay Socket, for use with RXZ Series Relay Sockets

RS Stock No.: 884-1317Brand: Schneider ElectricManufacturers Part No.: RXZE2M114Distrelec Article No.: 30215556
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

<250V

For Use With

RXZ Series Relay Sockets

Series

Harmony Relay RXM

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Termination Type

Screw

Number of Contacts

14

Current Rating

10A

Mounting Type

DIN Rail

Distrelec Product Id

30215556

Country of Origin

China

Product details

Supports and Accessories for RXM series relays

A range of supports and accessories are available for the RXM series relays.

Code 8841339 : Module + Diode
Code 8841332 : Only module

Stock information temporarily unavailable.

€ 9.97

€ 9.97 Each (Exc. Vat)

€ 12.36

€ 12.36 Each (inc. VAT)

Schneider Electric Harmony Relay RXM 14 Pin <250V DIN Rail Relay Socket, for use with RXZ Series Relay Sockets

€ 9.97

€ 9.97 Each (Exc. Vat)

€ 12.36

€ 12.36 Each (inc. VAT)

Schneider Electric Harmony Relay RXM 14 Pin <250V DIN Rail Relay Socket, for use with RXZ Series Relay Sockets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Voltage

<250V

For Use With

RXZ Series Relay Sockets

Series

Harmony Relay RXM

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Termination Type

Screw

Number of Contacts

14

Current Rating

10A

Mounting Type

DIN Rail

Distrelec Product Id

30215556

Country of Origin

China

Product details

Supports and Accessories for RXM series relays

A range of supports and accessories are available for the RXM series relays.

Code 8841339 : Module + Diode
Code 8841332 : Only module