Schneider Electric Black Telephone Socket 1-way

RS Stock No.: 438-776Brand: Schneider ElectricManufacturers Part No.: S340496
brand-logo
View all in Telephone Sockets

Technical Document

Specifications

Connector Type

Screw Terminal

Gender

Female

Number Of Ways

1

Mounting Type

Flush Mount

Termination Method

Screw Terminal

Colour

Black

Series

Ovalis

Country of Origin

Spain

€ 26.76

€ 26.76 Each (Exc. Vat)

€ 33.18

€ 33.18 Each (inc. VAT)

Schneider Electric Black Telephone Socket 1-way

€ 26.76

€ 26.76 Each (Exc. Vat)

€ 33.18

€ 33.18 Each (inc. VAT)

Schneider Electric Black Telephone Socket 1-way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 26.76
10+€ 25.01

Technical Document

Specifications

Connector Type

Screw Terminal

Gender

Female

Number Of Ways

1

Mounting Type

Flush Mount

Termination Method

Screw Terminal

Colour

Black

Series

Ovalis

Country of Origin

Spain