Schneider Electric S52 White Plug Socket, 2 Poles, 16A, French 2P

RS Stock No.: 357-443Brand: Schneider ElectricManufacturers Part No.: S521089
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Colour

White

Switched

No

Socket Type

French 2P

Mounting Style

Flush Mount

Current Rating

16A

Series

S52

Number of Poles

2

Country of Origin

Poland

Stock information temporarily unavailable.

€ 47.35

€ 47.35 Each (Exc. Vat)

€ 58.71

€ 58.71 Each (inc. VAT)

Schneider Electric S52 White Plug Socket, 2 Poles, 16A, French 2P

€ 47.35

€ 47.35 Each (Exc. Vat)

€ 58.71

€ 58.71 Each (inc. VAT)

Schneider Electric S52 White Plug Socket, 2 Poles, 16A, French 2P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 47.35
10+€ 44.22

Technical Document

Specifications

Colour

White

Switched

No

Socket Type

French 2P

Mounting Style

Flush Mount

Current Rating

16A

Series

S52

Number of Poles

2

Country of Origin

Poland