Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric White Rocker Switch, 2 Way, 1 Gang, Odace

RS Stock No.: 287-6176Brand: Schneider ElectricManufacturers Part No.: S525204
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Switch

Number of Ways

2

IP Rating

IP21D

Colour

White

Series

Odace

Country of Origin

Spain

Stock information temporarily unavailable.

€ 14.17

€ 14.17 Each (Exc. Vat)

€ 17.57

€ 17.57 Each (inc. VAT)

Schneider Electric White Rocker Switch, 2 Way, 1 Gang, Odace

€ 14.17

€ 14.17 Each (Exc. Vat)

€ 17.57

€ 17.57 Each (inc. VAT)

Schneider Electric White Rocker Switch, 2 Way, 1 Gang, Odace
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Switch

Number of Ways

2

IP Rating

IP21D

Colour

White

Series

Odace

Country of Origin

Spain