Anthracite Male Socket, Flush Mount

RS Stock No.: 340-763Brand: Schneider ElectricManufacturers Part No.: S540451
brand-logo
View all in Aerial Sockets

Technical Document

Specifications

Gender

Male

Width

71mm

Height

71mm

Colour

Anthracite

Mounting Type

Flush Mount

Country of Origin

China

€ 62.70

€ 62.70 Each (Exc. Vat)

€ 77.75

€ 77.75 Each (inc. VAT)

Anthracite Male Socket, Flush Mount

€ 62.70

€ 62.70 Each (Exc. Vat)

€ 77.75

€ 77.75 Each (inc. VAT)

Anthracite Male Socket, Flush Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 62.70
10+€ 58.58

Technical Document

Specifications

Gender

Male

Width

71mm

Height

71mm

Colour

Anthracite

Mounting Type

Flush Mount

Country of Origin

China