Schneider Electric Easy9 1+N Phase Busbar, 230V ac, 9 mm, 18 mm Pitch

RS Stock No.: 654-221Brand: Schneider ElectricManufacturers Part No.: SEPNB112
brand-logo
View all in Busbars

Technical Document

Specifications

Rated Operational Voltage

230V ac

Range

Easy9

Material

Copper

Electrical Phase

1+N

Pitch

9 mm, 18 mm

Country of Origin

China

€ 90.73

€ 90.73 Each (Exc. Vat)

€ 112.51

€ 112.51 Each (inc. VAT)

Schneider Electric Easy9 1+N Phase Busbar, 230V ac, 9 mm, 18 mm Pitch

€ 90.73

€ 90.73 Each (Exc. Vat)

€ 112.51

€ 112.51 Each (inc. VAT)

Schneider Electric Easy9 1+N Phase Busbar, 230V ac, 9 mm, 18 mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 90.73
5+€ 89.35

Technical Document

Specifications

Rated Operational Voltage

230V ac

Range

Easy9

Material

Copper

Electrical Phase

1+N

Pitch

9 mm, 18 mm

Country of Origin

China