Schneider Electric 115 → 480 V 1.13 kW Servo Motor, 8000 rpm, 7.6 Nm Max Output Torque, 11mm Shaft Diameter

RS Stock No.: 654-676Brand: Schneider ElectricManufacturers Part No.: SH30702P01F2000
brand-logo
View all in Servo Motors

Technical Document

Specifications

Maximum Output Torque

7.6 Nm

Supply Voltage

115 → 480 V

Output Speed

8000 rpm

Power Rating

1.13 kW

Stall Torque

2.04Nm

Shaft Diameter

11mm

Country of Origin

Germany

€ 2,796.13

€ 2,796.13 Each (Exc. Vat)

€ 3,467.20

€ 3,467.20 Each (inc. VAT)

Schneider Electric 115 → 480 V 1.13 kW Servo Motor, 8000 rpm, 7.6 Nm Max Output Torque, 11mm Shaft Diameter

€ 2,796.13

€ 2,796.13 Each (Exc. Vat)

€ 3,467.20

€ 3,467.20 Each (inc. VAT)

Schneider Electric 115 → 480 V 1.13 kW Servo Motor, 8000 rpm, 7.6 Nm Max Output Torque, 11mm Shaft Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Output Torque

7.6 Nm

Supply Voltage

115 → 480 V

Output Speed

8000 rpm

Power Rating

1.13 kW

Stall Torque

2.04Nm

Shaft Diameter

11mm

Country of Origin

Germany