Schneider Electric 115 → 480 V 1.13 kW Servo Motor, 8000 rpm, 11.3 Nm Max Output Torque, 14mm Shaft Diameter

RS Stock No.: 655-217Brand: Schneider ElectricManufacturers Part No.: SH30703P11A2100
brand-logo
View all in Servo Motors

Technical Document

Specifications

Maximum Output Torque

11.3 Nm

Supply Voltage

115 → 480 V

Output Speed

8000 rpm

Power Rating

1.13 kW

Stall Torque

2.94Nm

Shaft Diameter

14mm

Country of Origin

Germany

€ 3,245.18

€ 3,245.18 Each (Exc. Vat)

€ 4,024.02

€ 4,024.02 Each (inc. VAT)

Schneider Electric 115 → 480 V 1.13 kW Servo Motor, 8000 rpm, 11.3 Nm Max Output Torque, 14mm Shaft Diameter

€ 3,245.18

€ 3,245.18 Each (Exc. Vat)

€ 4,024.02

€ 4,024.02 Each (inc. VAT)

Schneider Electric 115 → 480 V 1.13 kW Servo Motor, 8000 rpm, 11.3 Nm Max Output Torque, 14mm Shaft Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Output Torque

11.3 Nm

Supply Voltage

115 → 480 V

Output Speed

8000 rpm

Power Rating

1.13 kW

Stall Torque

2.94Nm

Shaft Diameter

14mm

Country of Origin

Germany