Technical Document
Specifications
Brand
Schneider ElectricMaximum Output Torque
11.3 Nm
Supply Voltage
115 → 480 V
Output Speed
6000 rpm
Power Rating
1.19 kW
Stall Torque
2.94Nm
Shaft Diameter
19mm
Country of Origin
Germany
€ 3,566.19
€ 3,566.19 Each (Exc. Vat)
€ 4,422.08
€ 4,422.08 Each (inc. VAT)
Schneider Electric 115 → 480 V 1.19 kW Servo Motor, 6000 rpm, 11.3 Nm Max Output Torque, 19mm Shaft Diameter
1
€ 3,566.19
€ 3,566.19 Each (Exc. Vat)
€ 4,422.08
€ 4,422.08 Each (inc. VAT)
Schneider Electric 115 → 480 V 1.19 kW Servo Motor, 6000 rpm, 11.3 Nm Max Output Torque, 19mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricMaximum Output Torque
11.3 Nm
Supply Voltage
115 → 480 V
Output Speed
6000 rpm
Power Rating
1.19 kW
Stall Torque
2.94Nm
Shaft Diameter
19mm
Country of Origin
Germany