Schneider Electric 115 → 480 V 1.19 kW Servo Motor, 6000 rpm, 11.3 Nm Max Output Torque, 19mm Shaft Diameter

RS Stock No.: 655-220Brand: Schneider ElectricManufacturers Part No.: SH31001P11F2000
brand-logo
View all in Servo Motors

Technical Document

Specifications

Maximum Output Torque

11.3 Nm

Supply Voltage

115 → 480 V

Output Speed

6000 rpm

Power Rating

1.19 kW

Stall Torque

2.94Nm

Shaft Diameter

19mm

Country of Origin

Germany

€ 2,817.53

€ 2,817.53 Each (Exc. Vat)

€ 3,493.74

€ 3,493.74 Each (inc. VAT)

Schneider Electric 115 → 480 V 1.19 kW Servo Motor, 6000 rpm, 11.3 Nm Max Output Torque, 19mm Shaft Diameter

€ 2,817.53

€ 2,817.53 Each (Exc. Vat)

€ 3,493.74

€ 3,493.74 Each (inc. VAT)

Schneider Electric 115 → 480 V 1.19 kW Servo Motor, 6000 rpm, 11.3 Nm Max Output Torque, 19mm Shaft Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Output Torque

11.3 Nm

Supply Voltage

115 → 480 V

Output Speed

6000 rpm

Power Rating

1.19 kW

Stall Torque

2.94Nm

Shaft Diameter

19mm

Country of Origin

Germany