Schneider Electric SLABXCVX Air Quality Monitor for Air Quality, Temperature, +50°C Max, AC Adapter-Powered

RS Stock No.: 446-124Brand: Schneider ElectricManufacturers Part No.: SLABXCVX
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Maximum Temperature

+50°C

Equipment Type

Air Quality & Temperature Sensor

Temperature Measurement Resolution

0 → 50°C

Power Source

AC Adapter

Measurement Parameters

Air Quality, Temperature

Model Number p

SLABXCVX

Country of Origin

United States

€ 557.80

€ 557.80 Each (Exc. Vat)

€ 691.67

€ 691.67 Each (inc. VAT)

Schneider Electric SLABXCVX Air Quality Monitor for Air Quality, Temperature, +50°C Max, AC Adapter-Powered

€ 557.80

€ 557.80 Each (Exc. Vat)

€ 691.67

€ 691.67 Each (inc. VAT)

Schneider Electric SLABXCVX Air Quality Monitor for Air Quality, Temperature, +50°C Max, AC Adapter-Powered

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Temperature

+50°C

Equipment Type

Air Quality & Temperature Sensor

Temperature Measurement Resolution

0 → 50°C

Power Source

AC Adapter

Measurement Parameters

Air Quality, Temperature

Model Number p

SLABXCVX

Country of Origin

United States