Schneider Electric Zelio Logic Series I/O module for Use with Zelio Logic Modules, 24 V dc Supply, Analogue Output,

Technical Document
Specifications
Brand
Schneider ElectricManufacturer Series
Zelio Logic
Number of Inputs
2
Output Type
Analogue
For Use With
Zelio Logic Modules
Supply Voltage
24 V dc
Input Type
Analogue, PT100
Number of Outputs
2
Voltage Category
10 V
Kit Included
No
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-20°C
Dimensions
107.6 x 35.5 x 59.5 mm
Display Included
No
Depth
59.5mm
Length
107.6mm
Width
35.5mm
Number of Analogue Outputs
2
Number of Analogue Inputs
2
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Programming Language Used
FBD, Ladder Logic
Country of Origin
France
Product details
Analogue Expansion Modules
Suitable for use with expandable 24V Telemecanique Zelio PLC's
Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:
€ 282.36
€ 282.36 Each (Exc. Vat)
€ 350.13
€ 350.13 Each (inc. VAT)
1
€ 282.36
€ 282.36 Each (Exc. Vat)
€ 350.13
€ 350.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricManufacturer Series
Zelio Logic
Number of Inputs
2
Output Type
Analogue
For Use With
Zelio Logic Modules
Supply Voltage
24 V dc
Input Type
Analogue, PT100
Number of Outputs
2
Voltage Category
10 V
Kit Included
No
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-20°C
Dimensions
107.6 x 35.5 x 59.5 mm
Display Included
No
Depth
59.5mm
Length
107.6mm
Width
35.5mm
Number of Analogue Outputs
2
Number of Analogue Inputs
2
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Programming Language Used
FBD, Ladder Logic
Country of Origin
France
Product details
Analogue Expansion Modules
Suitable for use with expandable 24V Telemecanique Zelio PLC's