Schneider Electric PLC I/O Module for Use with Modicon M238, Twido Series, Digital

RS Stock No.: 674-1971Brand: Schneider ElectricManufacturers Part No.: TM2DRA8RT
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Output Type

Digital

Number of Outputs

8

For Use With

Modicon M238, Twido Series

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

90 x 24 x 70 mm

Product details

Twido Digital Input/Output Modules

All digital input and output modules connect to the controller - and to each other - by means of a simple latching mechanism. A clamp on the back of each module allows connection of the controller and I/O rack to a DIN rail. Dimensions for all Input/Output units: H90 x W24 x D70. Supply voltage for all units: 24Vdc.

Versions with screw terminals, HE connectors and spring terminals available:
Versions with screw terminals: 674-1940, 674-1943, 674-1956, 674-1971 and 674-1962
Versions with HE connectors: 444-4498, 674-1946, 674-1959, 674-1952 and 674-1968
Version with spring terminals: 674-1965

Stock information temporarily unavailable.

€ 196.66

€ 196.66 Each (Exc. Vat)

€ 243.86

€ 243.86 Each (inc. VAT)

Schneider Electric PLC I/O Module for Use with Modicon M238, Twido Series, Digital

€ 196.66

€ 196.66 Each (Exc. Vat)

€ 243.86

€ 243.86 Each (inc. VAT)

Schneider Electric PLC I/O Module for Use with Modicon M238, Twido Series, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Output Type

Digital

Number of Outputs

8

For Use With

Modicon M238, Twido Series

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

90 x 24 x 70 mm

Product details

Twido Digital Input/Output Modules

All digital input and output modules connect to the controller - and to each other - by means of a simple latching mechanism. A clamp on the back of each module allows connection of the controller and I/O rack to a DIN rail. Dimensions for all Input/Output units: H90 x W24 x D70. Supply voltage for all units: 24Vdc.

Versions with screw terminals, HE connectors and spring terminals available:
Versions with screw terminals: 674-1940, 674-1943, 674-1956, 674-1971 and 674-1962
Versions with HE connectors: 444-4498, 674-1946, 674-1959, 674-1952 and 674-1968
Version with spring terminals: 674-1965