Schneider Electric Bronze Globe Valve VG210R-15B04, 1/2 in Rp Female 399.9 kPa

RS Stock No.: 446-220Brand: Schneider ElectricManufacturers Part No.: VG210R-15B04
brand-logo
View all in Globe Valves

Technical Document

Specifications

Connection

1/2 in Rp Female

Maximum Working Pressure

399.9 kPa

Body Material

Bronze

Connection Gender

Female

Thread Size

Rp 1/2in

Country of Origin

Mexico

€ 384.68

€ 384.68 Each (Exc. Vat)

€ 477.00

€ 477.00 Each (inc. VAT)

Schneider Electric Bronze Globe Valve VG210R-15B04, 1/2 in Rp Female 399.9 kPa

€ 384.68

€ 384.68 Each (Exc. Vat)

€ 477.00

€ 477.00 Each (inc. VAT)

Schneider Electric Bronze Globe Valve VG210R-15B04, 1/2 in Rp Female 399.9 kPa

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connection

1/2 in Rp Female

Maximum Working Pressure

399.9 kPa

Body Material

Bronze

Connection Gender

Female

Thread Size

Rp 1/2in

Country of Origin

Mexico