Technical Document
Specifications
Brand
Schneider ElectricCompatible Pipe Size
20mm
Number of Ports
2
Maximum Working Pressure
103.4 kPa
Body Material
Brass
Valve Type
Zone Valve
Country of Origin
Italy
€ 134.74
€ 134.74 Each (Exc. Vat)
€ 167.08
€ 167.08 Each (inc. VAT)
Schneider Electric 2 port Zone Valve, Zone Valve type , 20mm Pipe Size, 103.4 kPa
1
€ 134.74
€ 134.74 Each (Exc. Vat)
€ 167.08
€ 167.08 Each (inc. VAT)
Schneider Electric 2 port Zone Valve, Zone Valve type , 20mm Pipe Size, 103.4 kPa
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricCompatible Pipe Size
20mm
Number of Ports
2
Maximum Working Pressure
103.4 kPa
Body Material
Brass
Valve Type
Zone Valve
Country of Origin
Italy