Technical Document
Specifications
Brand
Schneider ElectricConnection
Compression
Maximum Working Pressure
255.1 kPa
Body Material
Brass
Connection Gender
Female
Thread Size
20mm
Country of Origin
Italy
€ 92.98
€ 92.98 Each (Exc. Vat)
€ 115.30
€ 115.30 Each (inc. VAT)
Schneider Electric Brass Globe Valve VZ219C-20BP07, Compression 255.1 kPa
1
€ 92.98
€ 92.98 Each (Exc. Vat)
€ 115.30
€ 115.30 Each (inc. VAT)
Schneider Electric Brass Globe Valve VZ219C-20BP07, Compression 255.1 kPa
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricConnection
Compression
Maximum Working Pressure
255.1 kPa
Body Material
Brass
Connection Gender
Female
Thread Size
20mm
Country of Origin
Italy