Schneider Electric Brass Globe Valve VZ219E-15BP03, G 1/2 351.6 kPa

RS Stock No.: 446-026Brand: Schneider ElectricManufacturers Part No.: VZ219E-15BP03
brand-logo
View all in Globe Valves

Technical Document

Specifications

Connection

G 1/2

Maximum Working Pressure

351.6 kPa

Body Material

Brass

Connection Gender

Male

Thread Size

G 1/2in

Country of Origin

Italy

€ 72.33

€ 72.33 Each (Exc. Vat)

€ 89.69

€ 89.69 Each (inc. VAT)

Schneider Electric Brass Globe Valve VZ219E-15BP03, G 1/2 351.6 kPa

€ 72.33

€ 72.33 Each (Exc. Vat)

€ 89.69

€ 89.69 Each (inc. VAT)

Schneider Electric Brass Globe Valve VZ219E-15BP03, G 1/2 351.6 kPa

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connection

G 1/2

Maximum Working Pressure

351.6 kPa

Body Material

Brass

Connection Gender

Male

Thread Size

G 1/2in

Country of Origin

Italy