E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric 1NC, SPDT Push Button Pendant Station

RS Stock No.: 211-8414Brand: Schneider ElectricManufacturers Part No.: XACA27131
brand-logo
View all in Pendant Switches

Technical Document

Specifications

Contact Configuration

1NC, SPDT

IP Rating

IP65

Terminal Type

Screw

Enclosure Colour

Yellow

Number Of Push Buttons

2

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Push Button Colour

Black, Red

Maximum Current

10A

Voltage Rating

600V

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 229.18

€ 229.18 Each (Exc. Vat)

€ 284.18

€ 284.18 Each (inc. VAT)

Schneider Electric 1NC, SPDT Push Button Pendant Station

€ 229.18

€ 229.18 Each (Exc. Vat)

€ 284.18

€ 284.18 Each (inc. VAT)

Schneider Electric 1NC, SPDT Push Button Pendant Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

1NC, SPDT

IP Rating

IP65

Terminal Type

Screw

Enclosure Colour

Yellow

Number Of Push Buttons

2

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Push Button Colour

Black, Red

Maximum Current

10A

Voltage Rating

600V

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more