Technical Document
Specifications
Brand
Schneider ElectricContact Configuration
1 NO, 3 NC
IP Rating
IP65
Terminal Type
Screw
Enclosure Colour
Yellow
Number Of Push Buttons
6
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Push Button Colour
Black, Red
Maximum Current
10A
Voltage Rating
600V
Country of Origin
Czech Republic
€ 341.98
€ 341.98 Each (Exc. Vat)
€ 424.06
€ 424.06 Each (inc. VAT)
1
€ 341.98
€ 341.98 Each (Exc. Vat)
€ 424.06
€ 424.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricContact Configuration
1 NO, 3 NC
IP Rating
IP65
Terminal Type
Screw
Enclosure Colour
Yellow
Number Of Push Buttons
6
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Push Button Colour
Black, Red
Maximum Current
10A
Voltage Rating
600V
Country of Origin
Czech Republic