Technical Document
Specifications
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
White
Manufacturer Part No.
XB2BA3341
Maximum AC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Push Button, Panel Mount, 22mm Cutout
1
P.O.A.
Schneider Electric Push Button, Panel Mount, 22mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
White
Manufacturer Part No.
XB2BA3341
Maximum AC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
You may be interested in