Schneider Electric IP66, IP67, IP69(IP69K) Key Switch, 1NO 2-Way

Technical Document
Specifications
Brand
Schneider ElectricNumber of Positions
2
Contact Configuration
1NO
IP Rating
IP66, IP67, IP69(IP69K)
Terminal Type
Screw
Key Index Angle
90°
Better World Product (Find out more)
Yes
Contact Material
Silver Alloy
Better World Verification
Green Premium
Mechanical Life
1000000
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70°C
Maximum Operating Temperature
+70°C
Voltage Rating AC
600V
Voltage Rating DC
600V
Country of Origin
France
€ 72.23
€ 72.23 Each (Exc. Vat)
€ 89.57
€ 89.57 Each (inc. VAT)
1
€ 72.23
€ 72.23 Each (Exc. Vat)
€ 89.57
€ 89.57 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Positions
2
Contact Configuration
1NO
IP Rating
IP66, IP67, IP69(IP69K)
Terminal Type
Screw
Key Index Angle
90°
Better World Product (Find out more)
Yes
Contact Material
Silver Alloy
Better World Verification
Green Premium
Mechanical Life
1000000
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70°C
Maximum Operating Temperature
+70°C
Voltage Rating AC
600V
Voltage Rating DC
600V
Country of Origin
France