E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Long Black Handle Selector Switch Complete - (SPST) 22mm Cutout Diameter 2 Positions

RS Stock No.: 346-912Brand: Schneider ElectricManufacturers Part No.: XB4BJ21GEX
brand-logo
View all in Selector Switches

Technical Document

Specifications

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Long Black Handle

Contact Configuration

SPST

IP Rating

IP66

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France

Stock information temporarily unavailable.

€ 259.67

€ 259.67 Each (Exc. Vat)

€ 321.99

€ 321.99 Each (inc. VAT)

Schneider Electric Long Black Handle Selector Switch Complete - (SPST) 22mm Cutout Diameter 2 Positions

€ 259.67

€ 259.67 Each (Exc. Vat)

€ 321.99

€ 321.99 Each (inc. VAT)

Schneider Electric Long Black Handle Selector Switch Complete - (SPST) 22mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Long Black Handle

Contact Configuration

SPST

IP Rating

IP66

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France