E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric, Harmony XB5, Panel Mount Orange Pilot Light, 22mm Cutout, IP66, IP67, 250V

RS Stock No.: 609-6221Brand: Schneider ElectricManufacturers Part No.: XB5AV65
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

250V

Pilot Light Colour

Orange

Cutout Diameter

22mm

Series

Harmony XB5

Mounting Type

Panel Mount

IP Rating

IP66, IP67

Terminal Type

Screw

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Pilot Lights

This range of pilot lights from the Harmony® XB5 range of plastic control and signaling units combines simplicity
of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are desgined for visual singnaling functions with the automation industry.

Bulbs not included

Stock information temporarily unavailable.

€ 24.20

€ 24.20 Each (Exc. Vat)

€ 30.01

€ 30.01 Each (inc. VAT)

Schneider Electric, Harmony XB5, Panel Mount Orange Pilot Light, 22mm Cutout, IP66, IP67, 250V

€ 24.20

€ 24.20 Each (Exc. Vat)

€ 30.01

€ 30.01 Each (inc. VAT)

Schneider Electric, Harmony XB5, Panel Mount Orange Pilot Light, 22mm Cutout, IP66, IP67, 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

250V

Pilot Light Colour

Orange

Cutout Diameter

22mm

Series

Harmony XB5

Mounting Type

Panel Mount

IP Rating

IP66, IP67

Terminal Type

Screw

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Pilot Lights

This range of pilot lights from the Harmony® XB5 range of plastic control and signaling units combines simplicity
of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are desgined for visual singnaling functions with the automation industry.

Bulbs not included