Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Harmony XB5 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT

RS Stock No.: 609-6350Brand: Schneider ElectricManufacturers Part No.: XB5AW33M5Distrelec Article No.: 30302566
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

Yes

Series

Harmony XB5

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Round

Push Button Material

Plastic

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB5AW33M5

Distrelec Product Id

30302566

Maximum Operating Temperature

+70°C

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

France

Stock information temporarily unavailable.

€ 65.13

€ 65.13 Each (Exc. Vat)

€ 80.76

€ 80.76 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT

€ 65.13

€ 65.13 Each (Exc. Vat)

€ 80.76

€ 80.76 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Illuminated

Yes

Series

Harmony XB5

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Round

Push Button Material

Plastic

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB5AW33M5

Distrelec Product Id

30302566

Maximum Operating Temperature

+70°C

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

France