E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric, Harmony XB5, Panel Mount Red Universal LED Pilot Light Complete, 22mm Cutout, IP66, Round, 24V ac/dc

RS Stock No.: 875-2910Brand: Schneider ElectricManufacturers Part No.: XB5EVB4
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Voltage Rating

24V ac/dc

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Red

Cutout Diameter

22mm

Series

Harmony XB5

Lamp Type

Universal LED

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Current Rating

18mA

Pilot Light Shape

Round

Body Material

Plastic

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Indonesia

Product details

Monolithic Pilot Lights with Integral LEDs

This selection of pilot lights from the Harmony® XB5 range of plastic control and signalling units combines simplicity of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are designed for visual signalling functions with the automation industry.

Monolithic pilot lights with double insulated bezel
Complete unit with integral LED

Stock information temporarily unavailable.

€ 22.47

€ 22.47 Each (Exc. Vat)

€ 27.86

€ 27.86 Each (inc. VAT)

Schneider Electric, Harmony XB5, Panel Mount Red Universal LED Pilot Light Complete, 22mm Cutout, IP66, Round, 24V ac/dc

€ 22.47

€ 22.47 Each (Exc. Vat)

€ 27.86

€ 27.86 Each (inc. VAT)

Schneider Electric, Harmony XB5, Panel Mount Red Universal LED Pilot Light Complete, 22mm Cutout, IP66, Round, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Voltage Rating

24V ac/dc

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Red

Cutout Diameter

22mm

Series

Harmony XB5

Lamp Type

Universal LED

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Current Rating

18mA

Pilot Light Shape

Round

Body Material

Plastic

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Indonesia

Product details

Monolithic Pilot Lights with Integral LEDs

This selection of pilot lights from the Harmony® XB5 range of plastic control and signalling units combines simplicity of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are designed for visual signalling functions with the automation industry.

Monolithic pilot lights with double insulated bezel
Complete unit with integral LED