Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Schneider Electric Harmony XB5 Series Push Button Switch, Panel Mount, IP40

RS Stock No.: 609-6394Brand: Schneider ElectricManufacturers Part No.: XB5KSB
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

No

Series

Harmony XB5

Mounting Type

Panel Mount

IP Rating

IP40

Push Button Material

Plastic

Manufacturer Part No.

XB5KSB

Maximum Operating Temperature

+70°C

Terminal Type

Plug In, Screw

Body Material

Plastic

Maximum AC Voltage

24V

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Product details

XB5 series specific functions

Controllers, hour meters, buzzers and fuse-holders with plastic collar Ø 22 mm

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB5 Series Push Button Switch, Panel Mount, IP40

P.O.A.

Schneider Electric Harmony XB5 Series Push Button Switch, Panel Mount, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Illuminated

No

Series

Harmony XB5

Mounting Type

Panel Mount

IP Rating

IP40

Push Button Material

Plastic

Manufacturer Part No.

XB5KSB

Maximum Operating Temperature

+70°C

Terminal Type

Plug In, Screw

Body Material

Plastic

Maximum AC Voltage

24V

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Product details

XB5 series specific functions

Controllers, hour meters, buzzers and fuse-holders with plastic collar Ø 22 mm