Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPST, IP65

RS Stock No.: 372-9338Brand: Schneider ElectricManufacturers Part No.: XB6DE3B1B
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

Yes

Series

Harmony XB6

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Rectangular

IP Rating

IP65

Manufacturer Part No.

XB6DE3B1B

Maximum Operating Temperature

+70°C

Terminal Type

Quick Connect

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Complete lighted push switch pushbuttons

Range of complete products supplied ready-assembled, Ø 16 mm
Protected built-in LED light

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPST, IP65

P.O.A.

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Illuminated

Yes

Series

Harmony XB6

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Rectangular

IP Rating

IP65

Manufacturer Part No.

XB6DE3B1B

Maximum Operating Temperature

+70°C

Terminal Type

Quick Connect

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Complete lighted push switch pushbuttons

Range of complete products supplied ready-assembled, Ø 16 mm
Protected built-in LED light

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.