Technical Document
Specifications
Brand
Schneider ElectricIlluminated
Yes
Panel Cut Out Diameter
16mm
Series
Harmony XB6
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Rectangular
IP Rating
IP65
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB6DF3B1B
Maximum Operating Temperature
+70°C
Terminal Type
Quick Connect
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
Country of Origin
France
Product details
Illuminated Push Buttons, Latching, with LED
Square, rectangular and cylindrical heads
Flush or projecting
12-24V LED included
Wide range of contacts
€ 40.12
€ 40.12 Each (Exc. Vat)
€ 49.75
€ 49.75 Each (inc. VAT)
1
€ 40.12
€ 40.12 Each (Exc. Vat)
€ 49.75
€ 49.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricIlluminated
Yes
Panel Cut Out Diameter
16mm
Series
Harmony XB6
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Rectangular
IP Rating
IP65
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB6DF3B1B
Maximum Operating Temperature
+70°C
Terminal Type
Quick Connect
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
Country of Origin
France
Product details
Illuminated Push Buttons, Latching, with LED
Square, rectangular and cylindrical heads
Flush or projecting
12-24V LED included
Wide range of contacts