Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Schneider Electric 2-Axis Joystick Switch Conical, IP65

RS Stock No.: 211-8484Brand: Schneider ElectricManufacturers Part No.: XD2CL3030
brand-logo
View all in Joysticks

Technical Document

Specifications

Series

XD2

Number of Axes

2

IP Rating

IP65

Handle Type

Conical

Contact Configuration

SPST

Operating Temperature Range

-25…70°C

Country of Origin

France

Stock information temporarily unavailable.

€ 342.78

€ 342.78 Each (Exc. Vat)

€ 425.05

€ 425.05 Each (inc. VAT)

Schneider Electric 2-Axis Joystick Switch Conical, IP65

€ 342.78

€ 342.78 Each (Exc. Vat)

€ 425.05

€ 425.05 Each (inc. VAT)

Schneider Electric 2-Axis Joystick Switch Conical, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

XD2

Number of Axes

2

IP Rating

IP65

Handle Type

Conical

Contact Configuration

SPST

Operating Temperature Range

-25…70°C

Country of Origin

France