Technical Document
Specifications
Brand
Schneider ElectricContact Configuration
2 NC + NO
Series
Preventa
Foot Switch Type
Single Foot Switch
Switch Operation
1 Step
Case Material
Metal
Contact Current Rating
3A
Switch Environment
Foot Switch
Country of Origin
Morocco
€ 972.94
€ 972.94 Each (Exc. Vat)
€ 1,206.45
€ 1,206.45 Each (inc. VAT)
Schneider Electric Foot Switch 1 Step Foot Switch - Metal Case Material, 2 NC + NO, 3A Contact Current
1
€ 972.94
€ 972.94 Each (Exc. Vat)
€ 1,206.45
€ 1,206.45 Each (inc. VAT)
Schneider Electric Foot Switch 1 Step Foot Switch - Metal Case Material, 2 NC + NO, 3A Contact Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricContact Configuration
2 NC + NO
Series
Preventa
Foot Switch Type
Single Foot Switch
Switch Operation
1 Step
Case Material
Metal
Contact Current Rating
3A
Switch Environment
Foot Switch
Country of Origin
Morocco