Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XPE
Contact Configuration
2 Steps
Foot Switch Type
Momentary Foot Switch
Switch Operation
2NC/2NO
Case Material
Metal
Contact Voltage Rating AC
500V
Contact Current Rating
3A
Switch Environment
Foot Switch
Country of Origin
Morocco
€ 325.97
€ 325.97 Each (Exc. Vat)
€ 404.20
€ 404.20 Each (inc. VAT)
Schneider Electric Foot Switch 2NC/2NO Foot Switch - Metal Case Material, 2 Steps, 3A Contact Current, 500V Contact
1
€ 325.97
€ 325.97 Each (Exc. Vat)
€ 404.20
€ 404.20 Each (inc. VAT)
Schneider Electric Foot Switch 2NC/2NO Foot Switch - Metal Case Material, 2 Steps, 3A Contact Current, 500V Contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XPE
Contact Configuration
2 Steps
Foot Switch Type
Momentary Foot Switch
Switch Operation
2NC/2NO
Case Material
Metal
Contact Voltage Rating AC
500V
Contact Current Rating
3A
Switch Environment
Foot Switch
Country of Origin
Morocco