Telemecanique Sensors Dual-Channel Safety Mat/Edge Safety Relay, 24V, 3 Safety Contacts
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24V
Number of Channels
2
Safety Contacts
3
Function
Safety Mat/Edge
Auxiliary Contacts
1
Range
Preventa
Terminal Type
Screw
Series
XPS AT
Width
77.5mm
Safety Category
3
Depth
120mm
Length
90mm
You may be interested in
Schneider Electric Single/Dual-Channel Emergency Stop Safety Relay, 24V, 3 Safety ContactsBrand: Schneider Electric
€ 666.67Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Telemecanique Sensors Dual-Channel Safety Mat/Edge Safety Relay, 24V, 3 Safety Contacts
1
P.O.A.
Telemecanique Sensors Dual-Channel Safety Mat/Edge Safety Relay, 24V, 3 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Single/Dual-Channel Emergency Stop Safety Relay, 24V, 3 Safety ContactsBrand: Schneider Electric
€ 666.67Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24V
Number of Channels
2
Safety Contacts
3
Function
Safety Mat/Edge
Auxiliary Contacts
1
Range
Preventa
Terminal Type
Screw
Series
XPS AT
Width
77.5mm
Safety Category
3
Depth
120mm
Length
90mm
You may be interested in
Schneider Electric Single/Dual-Channel Emergency Stop Safety Relay, 24V, 3 Safety ContactsBrand: Schneider Electric
€ 666.67Each (Exc. Vat)