Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
115V ac
Safety Contacts
1
Function
Two Hand Control
Auxiliary Contacts
1
Range
Preventa
Terminal Type
Screw
Series
XPS BA
Width
22.5mm
Depth
120mm
Safety Category
1
Length
77.5mm
Country of Origin
Germany
Product details
XPS BA for Two Hand Control, Type IIIA
Category 1 to EN954-12 LED indication
You may be interested in
Schneider Electric Dual-Channel Two Hand Control Safety Relay, 115 → 230V ac, 2 Safety ContactsBrand: Schneider Electric
€ 196.76Each (Exc. Vat)
P.O.A.
Schneider Electric Preventa XPS BA 1 Auxiliary Contacts Safety Relay 115V ac 1 Safety Contacts
1
P.O.A.
Schneider Electric Preventa XPS BA 1 Auxiliary Contacts Safety Relay 115V ac 1 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schneider Electric Dual-Channel Two Hand Control Safety Relay, 115 → 230V ac, 2 Safety ContactsBrand: Schneider Electric
€ 196.76Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
115V ac
Safety Contacts
1
Function
Two Hand Control
Auxiliary Contacts
1
Range
Preventa
Terminal Type
Screw
Series
XPS BA
Width
22.5mm
Depth
120mm
Safety Category
1
Length
77.5mm
Country of Origin
Germany
Product details
XPS BA for Two Hand Control, Type IIIA
Category 1 to EN954-12 LED indication
You may be interested in
Schneider Electric Dual-Channel Two Hand Control Safety Relay, 115 → 230V ac, 2 Safety ContactsBrand: Schneider Electric
€ 196.76Each (Exc. Vat)