E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Safety Switch/Interlock Safety Relay, 230V ac, 1 Safety Contacts

RS Stock No.: 609-7189Brand: Schneider ElectricManufacturers Part No.: XPSBA5120
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

230V ac

Safety Contacts

1

Function

Safety Switch/Interlock

Auxiliary Contacts

1

Range

Preventa

Terminal Type

Screw

Safety Category

1

Depth

120mm

Series

XPS BA

Width

22.5mm

Length

77.5mm

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Safety Switch/Interlock Safety Relay, 230V ac, 1 Safety Contacts

P.O.A.

Schneider Electric Safety Switch/Interlock Safety Relay, 230V ac, 1 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230V ac

Safety Contacts

1

Function

Safety Switch/Interlock

Auxiliary Contacts

1

Range

Preventa

Terminal Type

Screw

Safety Category

1

Depth

120mm

Series

XPS BA

Width

22.5mm

Length

77.5mm

Country of Origin

Indonesia