Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Safety Switch/Interlock Safety Relay, 24V ac/dc

RS Stock No.: 125-1103Brand: Schneider ElectricManufacturers Part No.: XPSTSA5142P
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Function

Safety Switch/Interlock

Reset Method

Manual

Range

Preventa

Safety Category ISO 13849-1

3

PL ISO 13849-1

d

SIL IEC 61508

2

Terminal Type

Screw

Configurable

Yes

Series

XPS TS

Width

99mm

Depth

114mm

Performance Level

d

Length

45mm

Product details

XPS Safety Time Delay

Professional range of Schneider Electric safety time delay modules. The modules incorporate 2 solid-state outputs. Designed for applications with interlocking on high inertia. All models are highly reliable and excellent quality.

IP40 Enclosures
IP20 Terminals
2 Solid-State Outputs

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Safety Switch/Interlock Safety Relay, 24V ac/dc

P.O.A.

Schneider Electric Safety Switch/Interlock Safety Relay, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V ac/dc

Function

Safety Switch/Interlock

Reset Method

Manual

Range

Preventa

Safety Category ISO 13849-1

3

PL ISO 13849-1

d

SIL IEC 61508

2

Terminal Type

Screw

Configurable

Yes

Series

XPS TS

Width

99mm

Depth

114mm

Performance Level

d

Length

45mm

Product details

XPS Safety Time Delay

Professional range of Schneider Electric safety time delay modules. The modules incorporate 2 solid-state outputs. Designed for applications with interlocking on high inertia. All models are highly reliable and excellent quality.

IP40 Enclosures
IP20 Terminals
2 Solid-State Outputs