Schneider Electric XPSU Safety Relay 48 → 240V ac/dc, Dual-Channel 2 Safety Contacts

RS Stock No.: 200-6142Brand: Schneider ElectricManufacturers Part No.: XPSUS32AC
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

48 → 240V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Range

Harmony XPS/ Preventa XPS

Terminal Type

Spring

Better World Verification

Green Premium

Series

XPSU

Better World Product (Find out more)

Yes

Width

22.5mm

Depth

120mm

Length

100mm

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 667.58

€ 667.58 Each (Exc. Vat)

€ 827.80

€ 827.80 Each (inc. VAT)

Schneider Electric XPSU Safety Relay 48 → 240V ac/dc, Dual-Channel 2 Safety Contacts

€ 667.58

€ 667.58 Each (Exc. Vat)

€ 827.80

€ 827.80 Each (inc. VAT)

Schneider Electric XPSU Safety Relay 48 → 240V ac/dc, Dual-Channel 2 Safety Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

48 → 240V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Range

Harmony XPS/ Preventa XPS

Terminal Type

Spring

Better World Verification

Green Premium

Series

XPSU

Better World Product (Find out more)

Yes

Width

22.5mm

Depth

120mm

Length

100mm

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more