E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Speed/Standstill Monitoring Safety Relay, 24V dc, 2 Safety Contacts

RS Stock No.: 301-9912Brand: Schneider ElectricManufacturers Part No.: XPSVN1142
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

2

Function

Speed/Standstill Monitoring

Auxiliary Contacts

2

Range

Preventa

Terminal Type

Screw

Series

XPS VN

Width

90mm

Safety Category

3

Depth

120mm

Length

99mm

Product details

XPSVNE Schneider Electric Preventa Safety Relay Module Zero Speed Detection.

From Schneider Electric this is the XPSVNE Prevents safety relay module specifically for Zero speed detection. This relay module allows you to detect the stop condition of an electric motor and used for all types of AC and DC motor driven machinery. Application for the XPSVNE safety relay module include the unlock signal for electrically interlocked sliding, removable machine guards, controlling rotation direction signals (reversing motors) and engaging locking brakes when the motor stops.

2 Potentiometers are front face mounted providing you with adjustment of the switching threshold for each circuit input, in turn, allowing adjustment for different motors and applications.

XPSVNE Features.

  • Zero speed detection.

  • 4 LEDs.

  • 2 solid state outputs.

  • Captive screw clamp terminals.

  • Terminal block removal.

  • 2 Front facing potentiometers.

  • 60 Hz Frequency motor supply.

  • Cabling monitored.

Safety Levels.

  • PL d/Category 3 conforming to EN/ISO 13849-1, SILCL 2 conforming to EN/IEC 62061.

Certifications.

  • UL, CSA, TUV.

Stock information temporarily unavailable.

P.O.A.

Speed/Standstill Monitoring Safety Relay, 24V dc, 2 Safety Contacts

P.O.A.

Speed/Standstill Monitoring Safety Relay, 24V dc, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

2

Function

Speed/Standstill Monitoring

Auxiliary Contacts

2

Range

Preventa

Terminal Type

Screw

Series

XPS VN

Width

90mm

Safety Category

3

Depth

120mm

Length

99mm

Product details

XPSVNE Schneider Electric Preventa Safety Relay Module Zero Speed Detection.

From Schneider Electric this is the XPSVNE Prevents safety relay module specifically for Zero speed detection. This relay module allows you to detect the stop condition of an electric motor and used for all types of AC and DC motor driven machinery. Application for the XPSVNE safety relay module include the unlock signal for electrically interlocked sliding, removable machine guards, controlling rotation direction signals (reversing motors) and engaging locking brakes when the motor stops.

2 Potentiometers are front face mounted providing you with adjustment of the switching threshold for each circuit input, in turn, allowing adjustment for different motors and applications.

XPSVNE Features.

  • Zero speed detection.

  • 4 LEDs.

  • 2 solid state outputs.

  • Captive screw clamp terminals.

  • Terminal block removal.

  • 2 Front facing potentiometers.

  • 60 Hz Frequency motor supply.

  • Cabling monitored.

Safety Levels.

  • PL d/Category 3 conforming to EN/ISO 13849-1, SILCL 2 conforming to EN/IEC 62061.

Certifications.

  • UL, CSA, TUV.