E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric XVD Series Terminal unit, 230 V ac, 24 V ac/dc, IP40

RS Stock No.: 381-0434Brand: Schneider ElectricManufacturers Part No.: XVDC21
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Range

Harmony

Series

XVD

Component Type

Termination

Supply Voltage

230 V ac, 24 V ac/dc

Base Diameter

70 mmmm

IP Rating

IP40

Country of Origin

Indonesia

Product details

Indicating banks series XVD

70mm diameter indicating banks, comprising stackable lamp and sounder elements with centre screw.
The indicating banks may comprise 5 elements.
For assembling an indicating bank, the following should be ordered separately: the base and its cover, the centre screw (to be chosen according to the number of connected elements) and the lamps.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XVD Series Terminal unit, 230 V ac, 24 V ac/dc, IP40

P.O.A.

Schneider Electric XVD Series Terminal unit, 230 V ac, 24 V ac/dc, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Harmony

Series

XVD

Component Type

Termination

Supply Voltage

230 V ac, 24 V ac/dc

Base Diameter

70 mmmm

IP Rating

IP40

Country of Origin

Indonesia

Product details

Indicating banks series XVD

70mm diameter indicating banks, comprising stackable lamp and sounder elements with centre screw.
The indicating banks may comprise 5 elements.
For assembling an indicating bank, the following should be ordered separately: the base and its cover, the centre screw (to be chosen according to the number of connected elements) and the lamps.