Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric XVD Series Red Steady Effect Beacon Unit, 250 V, Incandescent / LED Bulb, AC, DC, IP40

RS Stock No.: 381-0260Brand: Schneider ElectricManufacturers Part No.: XVDC34
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Range

Harmony

Series

XVD

Component Type

Beacon

Current Type

AC, DC

Light Effect

Steady

Lens Colour

Red

Bulb Type

Incandescent, LED

Supply Voltage

250 V

IP Rating

IP40

Base Diameter

70mm

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Country of Origin

Indonesia

Product details

Indicating banks series XVD

70mm diameter indicating banks, comprising stackable lamp and sounder elements with centre screw.
The indicating banks may comprise 5 elements.
For assembling an indicating bank, the following should be ordered separately: the base and its cover, the centre screw (to be chosen according to the number of connected elements) and the lamps.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XVD Series Red Steady Effect Beacon Unit, 250 V, Incandescent / LED Bulb, AC, DC, IP40

P.O.A.

Schneider Electric XVD Series Red Steady Effect Beacon Unit, 250 V, Incandescent / LED Bulb, AC, DC, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Harmony

Series

XVD

Component Type

Beacon

Current Type

AC, DC

Light Effect

Steady

Lens Colour

Red

Bulb Type

Incandescent, LED

Supply Voltage

250 V

IP Rating

IP40

Base Diameter

70mm

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Country of Origin

Indonesia

Product details

Indicating banks series XVD

70mm diameter indicating banks, comprising stackable lamp and sounder elements with centre screw.
The indicating banks may comprise 5 elements.
For assembling an indicating bank, the following should be ordered separately: the base and its cover, the centre screw (to be chosen according to the number of connected elements) and the lamps.