Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Harmony XVM Series Red/Green/Amber Buzzer Signal Tower, 3 Lights, 24 V ac/dc, Base Mount

RS Stock No.: 146-7797Brand: Schneider ElectricManufacturers Part No.: XVMB2RAGSHSB
brand-logo
View all in Signal Towers

Technical Document

Specifications

Series

Harmony XVM

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

Light Effect

Steady

LED Colour

Amber, Green, Red

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Base Mount

Height

250mm

Base Diameter

71mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP54

Supply Voltage

24 V ac/dc

Connection Type

Cable

Maximum Temperature

+50°C

Minimum Decibel

0dB

Minimum Temperature

-10°C

Special Features

Modular Tower Light

Housing Colour

White

Current Consumption

15 (Base Unit) mA, 43 (Steady Unit) mA

Maximum Decibel

85dB

Country of Origin

India

Stock information temporarily unavailable.

€ 275.10

€ 275.10 Each (Exc. Vat)

€ 341.12

€ 341.12 Each (inc. VAT)

Schneider Electric Harmony XVM Series Red/Green/Amber Buzzer Signal Tower, 3 Lights, 24 V ac/dc, Base Mount

€ 275.10

€ 275.10 Each (Exc. Vat)

€ 341.12

€ 341.12 Each (inc. VAT)

Schneider Electric Harmony XVM Series Red/Green/Amber Buzzer Signal Tower, 3 Lights, 24 V ac/dc, Base Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XVM

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

Light Effect

Steady

LED Colour

Amber, Green, Red

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Base Mount

Height

250mm

Base Diameter

71mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP54

Supply Voltage

24 V ac/dc

Connection Type

Cable

Maximum Temperature

+50°C

Minimum Decibel

0dB

Minimum Temperature

-10°C

Special Features

Modular Tower Light

Housing Colour

White

Current Consumption

15 (Base Unit) mA, 43 (Steady Unit) mA

Maximum Decibel

85dB

Country of Origin

India