Schneider Electric XVP Series Buzzer Unit, 24 V ac/dc, DC, IP65

RS Stock No.: 528-8766Brand: Schneider ElectricManufacturers Part No.: XVPC09BW
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Range

Harmony

Series

XVP

Component Type

Buzzer Element

Current Type

DC

Supply Voltage

24 V ac/dc

Minimum Decibel

55dB

Maximum Decibel

85dB

IP Rating

IP65

Base Diameter

50mm

Minimum Temperature

-25°C

Housing Colour

White

Maximum Temperature

+50°C

Country of Origin

Indonesia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric XVP Series Buzzer Unit, 24 V ac/dc, DC, IP65

P.O.A.

Schneider Electric XVP Series Buzzer Unit, 24 V ac/dc, DC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Range

Harmony

Series

XVP

Component Type

Buzzer Element

Current Type

DC

Supply Voltage

24 V ac/dc

Minimum Decibel

55dB

Maximum Decibel

85dB

IP Rating

IP65

Base Diameter

50mm

Minimum Temperature

-25°C

Housing Colour

White

Maximum Temperature

+50°C

Country of Origin

Indonesia

You may be interested in