Technical Document
Specifications
Brand
Schneider ElectricRange
Harmony
Series
XVP
Component Type
Beacon
Multifunction
Yes
Current Type
AC, DC
Light Effect
Flashing, Steady
Lens Colour
Clear
Bulb Type
Incandescent
Supply Voltage
250 V
IP Rating
IP65
Base Diameter
50mm
Minimum Temperature
-25°C
Housing Colour
Black
Maximum Temperature
+50°C
You may be interested in
Schneider Electric Harmony XVU Series White Steady Effect Beacon, 24 V ac/dc, LED Bulb, DC, IP65Brand: Schneider Electric
€ 116.08Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric XVP Series Clear Multiple Effect Beacon Unit, 250 V, Incandescent Bulb, AC, DC, IP65
1
P.O.A.
Schneider Electric XVP Series Clear Multiple Effect Beacon Unit, 250 V, Incandescent Bulb, AC, DC, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Harmony XVU Series White Steady Effect Beacon, 24 V ac/dc, LED Bulb, DC, IP65Brand: Schneider Electric
€ 116.08Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricRange
Harmony
Series
XVP
Component Type
Beacon
Multifunction
Yes
Current Type
AC, DC
Light Effect
Flashing, Steady
Lens Colour
Clear
Bulb Type
Incandescent
Supply Voltage
250 V
IP Rating
IP65
Base Diameter
50mm
Minimum Temperature
-25°C
Housing Colour
Black
Maximum Temperature
+50°C
You may be interested in
Schneider Electric Harmony XVU Series White Steady Effect Beacon, 24 V ac/dc, LED Bulb, DC, IP65Brand: Schneider Electric
€ 116.08Each (Exc. Vat)